
SSA34HE3_A/I | |
|---|---|
DigiKey Part Number | SSA34HE3_A/IGITR-ND - Tape & Reel (TR) SSA34HE3_A/IGICT-ND - Cut Tape (CT) SSA34HE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA34HE3_A/I |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 500 | 4,76444 Kč | 2 382,22 Kč |
| 1 000 | 4,27813 Kč | 4 278,13 Kč |
| 2 000 | 3,86825 Kč | 7 736,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,25822 Kč | 24 436,65 Kč |
| 15 000 | 3,01023 Kč | 45 153,45 Kč |
| 22 500 | 2,88393 Kč | 64 888,42 Kč |
| 37 500 | 2,74202 Kč | 102 825,75 Kč |
| 52 500 | 2,65800 Kč | 139 545,00 Kč |
| 75 000 | 2,57636 Kč | 193 227,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











