
MP2122AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP2122AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP2122AGJ-ZCT-ND - Cut Tape (CT) 1589-MP2122AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2122AGJ-Z |
Description | IC REG BCK ADJ 2A/2A DL TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A, 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2122AGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 32,68100 Kč | 326,81 Kč |
| 25 | 29,79840 Kč | 744,96 Kč |
| 100 | 26,60950 Kč | 2 660,95 Kč |
| 250 | 25,09000 Kč | 6 272,50 Kč |
| 500 | 24,25078 Kč | 12 125,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,48932 Kč | 67 467,96 Kč |
| 6 000 | 22,03380 Kč | 132 202,80 Kč |
| 9 000 | 21,80572 Kč | 196 251,48 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |








