7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIM-1-A

DigiKey Part Number
2223-MSIM-1-ATR-ND - Tape & Reel (TR)
2223-MSIM-1-ACT-ND - Cut Tape (CT)
2223-MSIM-1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSIM-1-A
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSIM-1-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Auto Eject Out
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.054" (1.37mm)
Card Type
Micro SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
7 (6 + 1)
Contact Finish
Gold
Connector Type
Connector and Ejector
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1018,01900 Kč180,19 Kč
2517,16840 Kč429,21 Kč
5016,55920 Kč827,96 Kč
10015,96910 Kč1 596,91 Kč
25015,22368 Kč3 805,92 Kč
50014,68310 Kč7 341,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,16214 Kč14 162,14 Kč
2 00013,66004 Kč27 320,08 Kč
3 00013,37470 Kč40 124,10 Kč
5 00013,02380 Kč65 119,00 Kč
7 00012,79774 Kč89 584,18 Kč
10 00012,56252 Kč125 625,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč