
ERFSN035162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN035162RZTR-ND - Tape & Reel (TR) 5916-ERFSN035162RZCT-ND - Cut Tape (CT) 5916-ERFSN035162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN035162RZ |
Description | 1206/0.35AMP/16V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 750 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L035/16YR | Littelfuse Inc. | 43 937 | F3732CT-ND | 0,54000 Kč | Parametric Equivalent |
| PTS120616V035 | Eaton - Electronics Division | 2 430 | 283-PTS120616V035CT-ND | 0,15000 Kč | Parametric Equivalent |
| SMD1206B035TF/16 | YAGEO | 9 010 | 13-SMD1206B035TF/16CT-ND | 0,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,23400 Kč | 16,17 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,46520 Kč | 123,26 Kč |
| 100 | 2,27620 Kč | 227,62 Kč |
| 250 | 2,04604 Kč | 511,51 Kč |
| 500 | 1,88814 Kč | 944,07 Kč |
| 1 000 | 1,74178 Kč | 1 741,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,48099 Kč | 5 923,96 Kč |
| 8 000 | 1,36479 Kč | 10 918,32 Kč |
| 12 000 | 1,30074 Kč | 15 608,88 Kč |
| 20 000 | 1,22396 Kč | 24 479,20 Kč |
| 28 000 | 1,17566 Kč | 32 918,48 Kč |
| 40 000 | 1,12630 Kč | 45 052,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

