
1.5SMC68CA | |
|---|---|
DigiKey Part Number | 1.5SMC68CATR-ND - Tape & Reel (TR) 1.5SMC68CACT-ND - Cut Tape (CT) 1.5SMC68CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC68CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC68CA | Littelfuse Inc. | 7 514 | F6550CT-ND | 27,51000 Kč | Direct |
| SM15T68CA | STMicroelectronics | 3 810 | 497-7875-1-ND | 25,20000 Kč | Direct |
| 1.5SMC68CA | Bourns Inc. | 9 764 | 1.5SMC68CABBCT-ND | 22,89000 Kč | Similar |
| 1.5SMC68CA | Taiwan Semiconductor Corporation | 2 997 | 1801-1.5SMC68CACT-ND | 24,99000 Kč | Similar |
| SM15T68CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 318 | SM15T68CA-E3/57TGICT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 100 | 9,45330 Kč | 945,33 Kč |
| 500 | 7,29134 Kč | 3 645,67 Kč |
| 1 000 | 6,59505 Kč | 6 595,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75864 Kč | 14 275,92 Kč |
| 6 000 | 4,38739 Kč | 26 324,34 Kč |
| 9 000 | 4,34134 Kč | 39 072,06 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










