


TPSMC68CA | |
|---|---|
DigiKey Part Number | F6550TR-ND - Tape & Reel (TR) F6550CT-ND - Cut Tape (CT) F6550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC68CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 100 | 11,36410 Kč | 1 136,41 Kč |
| 500 | 8,82882 Kč | 4 414,41 Kč |
| 1 000 | 8,01263 Kč | 8 012,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81316 Kč | 17 439,48 Kč |
| 6 000 | 5,51198 Kč | 33 071,88 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

