


IPD50R500CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD50R500CEAUMA1TR-ND - Tape & Reel (TR) IPD50R500CEAUMA1CT-ND - Cut Tape (CT) IPD50R500CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R500CEAUMA1 |
Description | MOSFET N-CH 500V 7.6A TO252 |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.6A (Tc) 57W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50R500CEAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 433 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 2.3A, 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 100 | 14,21770 Kč | 1 421,77 Kč |
| 500 | 11,08064 Kč | 5 540,32 Kč |
| 1 000 | 10,07064 Kč | 10 070,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,97706 Kč | 22 442,65 Kč |
| 5 000 | 8,30114 Kč | 41 505,70 Kč |
| 7 500 | 7,95687 Kč | 59 676,53 Kč |
| 12 500 | 7,57001 Kč | 94 625,12 Kč |
| 17 500 | 7,34106 Kč | 128 468,55 Kč |
| 25 000 | 7,11852 Kč | 177 963,00 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |















