


SM15T68CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T68CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T68CA-E3/57TGICT-ND - Cut Tape (CT) SM15T68CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T68CA-E3/57T |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA | Bourns Inc. | 9 764 | 1.5SMC68CABBCT-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 10,90850 Kč | 1 090,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,84658 Kč | 6 669,59 Kč |
| 1 700 | 7,15612 Kč | 12 165,40 Kč |
| 2 550 | 6,80418 Kč | 17 350,66 Kč |
| 4 250 | 6,40864 Kč | 27 236,72 Kč |
| 5 950 | 6,17436 Kč | 36 737,44 Kč |
| 8 500 | 5,94668 Kč | 50 546,78 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

