1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68A

DigiKey Part Number
1.5KE68ALFTR-ND - Tape & Reel (TR)
1.5KE68ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE68A
Description
TVS DIODE 58.1VWM 92VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
109,61200 Kč96,12 Kč
1006,74110 Kč674,11 Kč
5005,34714 Kč2 673,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,43168 Kč5 318,02 Kč
2 4004,34308 Kč10 423,39 Kč
3 6003,98106 Kč14 331,82 Kč
8 4003,87772 Kč32 572,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč