


| KBPC1004-G | |
|---|---|
| DigiKey Part Number | 641-1847-ND | 
| Manufacturer | |
| Manufacturer Product Number | KBPC1004-G | 
| Description | BRIDGE RECT 1PHASE 400V 10A KBPC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal KBPC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Comchip Technology | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 400 V | |
| Current - Average Rectified (Io) | 10 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | QC Terminal | |
| Package / Case | 4-Square, KBPC | |
| Supplier Device Package | KBPC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 218,46000 Kč | 218,46 Kč | 
| 50 | 121,75260 Kč | 6 087,63 Kč | 
| 100 | 112,45430 Kč | 11 245,43 Kč | 
| 500 | 102,00142 Kč | 51 000,71 Kč | 
| Unit Price without VAT: | 218,46000 Kč | 
|---|---|
| Unit Price with VAT: | 264,33660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic