
325540009-50 | |
|---|---|
DigiKey Part Number | 223-1098-2-ND - Tape & Reel (TR) 223-1098-1-ND - Cut Tape (CT) 223-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 325540009-50 |
Description | SENSOR 15.95PSIA 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 325540009-50 Models |
Category | Accuracy ±0.022PSI (±0.15kPa) |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 145.04PSI (1000kPa) |
Operating Pressure 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Digital | Package / Case Module |
Output 16 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,44000 Kč | 619,44 Kč |
| 5 | 567,40800 Kč | 2 837,04 Kč |
| 10 | 548,04800 Kč | 5 480,48 Kč |
| 25 | 524,93320 Kč | 13 123,33 Kč |
| 50 | 509,11760 Kč | 25 455,88 Kč |
| 100 | 507,60570 Kč | 50 760,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 441,43444 Kč | 441 434,44 Kč |
| Unit Price without VAT: | 619,44000 Kč |
|---|---|
| Unit Price with VAT: | 749,52240 Kč |







