
LTC4065AEDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4065AEDC#TRMPBFTR-ND - Tape & Reel (TR) LTC4065AEDC#TRMPBFCT-ND - Cut Tape (CT) LTC4065AEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065AEDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065AEDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 25 | 56,07320 Kč | 1 401,83 Kč |
| 100 | 50,62830 Kč | 5 062,83 Kč |
| 250 | 49,15380 Kč | 12 288,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,46816 Kč | 23 234,08 Kč |
| 1 000 | 45,18014 Kč | 45 180,14 Kč |
| 1 500 | 44,53536 Kč | 66 803,04 Kč |
| 2 500 | 43,82048 Kč | 109 551,20 Kč |
| 3 500 | 43,40287 Kč | 151 910,05 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |











