


FDC608PZ | |
|---|---|
DigiKey Part Number | FDC608PZTR-ND - Tape & Reel (TR) FDC608PZCT-ND - Cut Tape (CT) FDC608PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC608PZ |
Description | MOSFET P-CH 20V 5.8A SUPERSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.8A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC608PZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 100 | 7,56770 Kč | 756,77 Kč |
| 500 | 5,80468 Kč | 2 902,34 Kč |
| 1 000 | 5,23669 Kč | 5 236,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51457 Kč | 13 543,71 Kč |
| 6 000 | 4,15085 Kč | 24 905,10 Kč |
| 9 000 | 3,96559 Kč | 35 690,31 Kč |
| 15 000 | 3,75738 Kč | 56 360,70 Kč |
| 21 000 | 3,63412 Kč | 76 316,52 Kč |
| 30 000 | 3,59066 Kč | 107 719,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











