Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS70918DRVRM3

DigiKey Part Number
296-TPS70918DRVRM3TR-ND - Tape & Reel (TR)
296-TPS70918DRVRM3CT-ND - Cut Tape (CT)
296-TPS70918DRVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70918DRVRM3
Description
IC REG LINEAR 1.8V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,07100 Kč170,71 Kč
2515,43760 Kč385,94 Kč
10013,62980 Kč1 362,98 Kč
25012,76932 Kč3 192,33 Kč
50012,25024 Kč6 125,12 Kč
1 00011,82292 Kč11 822,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,29524 Kč33 885,72 Kč
6 00011,03704 Kč66 222,24 Kč
9 00010,90769 Kč98 169,21 Kč
15 00010,76441 Kč161 466,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč