
NRVUS2MA | |
|---|---|
DigiKey Part Number | 488-NRVUS2MATR-ND - Tape & Reel (TR) 488-NRVUS2MACT-ND - Cut Tape (CT) 488-NRVUS2MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS2MA |
Description | DIODE STD 1000V 1.5A DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | NRVUS2MA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG23MHE3_A/H | Vishay General Semiconductor - Diodes Division | 411 | 112-BYG23MHE3_A/HCT-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 100 | 5,33280 Kč | 533,28 Kč |
| 500 | 4,02762 Kč | 2 013,81 Kč |
| 1 000 | 3,60654 Kč | 3 606,54 Kč |
| 2 000 | 3,25190 Kč | 6 503,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,52182 Kč | 18 913,65 Kč |
| 15 000 | 2,32294 Kč | 34 844,10 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |


