N-Channel 150 V 9.4A (Ta), 58A (Tc) 1.3W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT15H017LPS-13

DigiKey Part Number
31-DMT15H017LPS-13TR-ND - Tape & Reel (TR)
31-DMT15H017LPS-13CT-ND - Cut Tape (CT)
31-DMT15H017LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT15H017LPS-13
Description
MOSFET BVDSS: 101V~250V POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 9.4A (Ta), 58A (Tc) 1.3W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
EDA/CAD Models
DMT15H017LPS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3369 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1032,42100 Kč324,21 Kč
10022,03740 Kč2 203,74 Kč
50017,59464 Kč8 797,32 Kč
1 00016,16636 Kč16 166,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,62082 Kč36 552,05 Kč
5 00013,66604 Kč68 330,20 Kč
7 50013,17997 Kč98 849,78 Kč
12 50012,97414 Kč162 176,75 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč