
BSC088N15LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC088N15LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC088N15LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC088N15LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC088N15LS5ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 11.7A (Ta), 87A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.8mOhm @ 46A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 107µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 75 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 139W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 58,33300 Kč | 583,33 Kč |
| 100 | 40,63690 Kč | 4 063,69 Kč |
| 500 | 33,07266 Kč | 16 536,33 Kč |
| 1 000 | 30,64278 Kč | 30 642,78 Kč |
| 2 000 | 28,59998 Kč | 57 199,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,39147 Kč | 131 957,35 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |






