
ISC032N12LM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC032N12LM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC032N12LM6ATMA1CT-ND - Cut Tape (CT) 448-ISC032N12LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC032N12LM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 20A (Ta), 170A (Tc) 3W (Ta), 211W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 211W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,30000 Kč | 124,30 Kč |
| 10 | 82,37900 Kč | 823,79 Kč |
| 100 | 58,52470 Kč | 5 852,47 Kč |
| 500 | 48,35098 Kč | 24 175,49 Kč |
| 1 000 | 45,08438 Kč | 45 084,38 Kč |
| 2 000 | 44,16152 Kč | 88 323,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 39,37143 Kč | 196 857,15 Kč |
| Unit Price without VAT: | 124,30000 Kč |
|---|---|
| Unit Price with VAT: | 150,40300 Kč |



