
1.5KE550CA | |
---|---|
DigiKey Part Number | F5622TR-ND - Tape & Reel (TR) F5622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550CA |
Description | TVS DIODE 468VWM 760VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE550CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 468V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 6,68643 Kč | 8 023,72 Kč |
2 400 | 6,67081 Kč | 16 009,94 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |