BTA24-600BRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA16-800CWRG

DigiKey Part Number
4518-BTA16-800CWRG-ND
Manufacturer
Manufacturer Product Number
BTA16-800CWRG
Description
TRIAC ALTERNISTOR 800V 16A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 50Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,04000 Kč31,04 Kč
5014,66020 Kč733,01 Kč
10013,05420 Kč1 305,42 Kč
50010,23336 Kč5 116,68 Kč
1 0009,32538 Kč9 325,38 Kč
2 0008,56165 Kč17 123,30 Kč
5 0007,73535 Kč38 676,75 Kč
10 0007,29050 Kč72 905,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,04000 Kč
Unit Price with VAT:37,55840 Kč