

1.5KE530CA | |
---|---|
DigiKey Part Number | F10816TR-ND - Tape & Reel (TR) F10816CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE530CA |
Description | TVS DIODE 451VWM 725VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE530CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
10 | 13,08100 Kč | 130,81 Kč |
100 | 10,72750 Kč | 1 072,75 Kč |
500 | 8,56946 Kč | 4 284,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 8,36949 Kč | 10 043,39 Kč |
2 400 | 7,47129 Kč | 17 931,10 Kč |
3 600 | 6,68331 Kč | 24 059,92 Kč |
6 000 | 6,67081 Kč | 40 024,86 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |