Q4015LTHTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ8010LH3TP

DigiKey Part Number
18-QJ8010LH3TP-ND
Manufacturer
Manufacturer Product Number
QJ8010LH3TP
Description
TRIAC ALTRNSTR 800V 10A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 10 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,94000 Kč93,94 Kč
5048,80880 Kč2 440,44 Kč
10044,44500 Kč4 444,50 Kč
50038,24888 Kč19 124,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,94000 Kč
Unit Price with VAT:113,66740 Kč