
1.5KE510CA | |
|---|---|
DigiKey Part Number | 1.5KE510CATR-ND - Tape & Reel (TR) 1.5KE510CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE510CA |
Description | TVS DIODE 434VWM 698VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE510CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 13,20600 Kč | 132,06 Kč |
| 100 | 10,85240 Kč | 1 085,24 Kč |
| 500 | 8,68612 Kč | 4 343,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,61788 Kč | 9 141,46 Kč |
| 2 400 | 7,47129 Kč | 17 931,10 Kč |
| 3 600 | 6,68331 Kč | 24 059,92 Kč |
| 6 000 | 6,67081 Kč | 40 024,86 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |



