
0FHJ2001G | |
|---|---|
DigiKey Part Number | 0FHJ2001G-ND |
Manufacturer | |
Manufacturer Product Number | 0FHJ2001G |
Description | FUSE HOLDER 58V 40A IN LINE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm) | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,16000 Kč | 195,16 Kč |
| 5 | 161,95400 Kč | 809,77 Kč |
| 10 | 149,44900 Kč | 1 494,49 Kč |
| 50 | 123,90800 Kč | 6 195,40 Kč |
| 100 | 114,24570 Kč | 11 424,57 Kč |
| 250 | 102,55444 Kč | 25 638,61 Kč |
| 500 | 94,61278 Kč | 47 306,39 Kč |
| Unit Price without VAT: | 195,16000 Kč |
|---|---|
| Unit Price with VAT: | 236,14360 Kč |









