


0885005.DR | |
|---|---|
DigiKey Part Number | F10992TR-ND - Tape & Reel (TR) F10992CT-ND - Cut Tape (CT) F10992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0885005.DR |
Description | FUSE BOARD MOUNT 5A 450VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 35.0 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) | |
DC Cold Resistance | 0.0119 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 5 | 99,15200 Kč | 495,76 Kč |
| 10 | 91,50900 Kč | 915,09 Kč |
| 50 | 75,89940 Kč | 3 794,97 Kč |
| 100 | 70,00310 Kč | 7 000,31 Kč |
| 250 | 62,86800 Kč | 15 717,00 Kč |
| 500 | 57,92718 Kč | 28 963,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 46,53941 Kč | 69 809,11 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |










