Similar

0505016.MXP | |
|---|---|
DigiKey Part Number | F3257-ND |
Manufacturer | |
Manufacturer Product Number | 0505016.MXP |
Description | FUSE CERM 16A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50kA AC, 20kA DC |
Part Status Active | Melting I²t 51.0 |
Mounting Type Requires Holder | Approval Agency CE, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0073 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADEC9160-BE | Bel Fuse Inc. | 826 | 5923-0ADEC9160-BE-ND | 102,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 5 | 112,71800 Kč | 563,59 Kč |
| 10 | 104,02400 Kč | 1 040,24 Kč |
| 50 | 86,26820 Kč | 4 313,41 Kč |
| 100 | 79,55510 Kč | 7 955,51 Kč |
| 250 | 71,43352 Kč | 17 858,38 Kč |
| 500 | 65,80774 Kč | 32 903,87 Kč |
| 1 000 | 63,47443 Kč | 63 474,43 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |
















