16 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5080

DigiKey Part Number
486-3324-ND
Manufacturer
Manufacturer Product Number
8020.5080
Description
FUSE CERAMIC 16A 500VAC 400VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
760.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
528,76800 Kč143,84 Kč
1026,54100 Kč265,41 Kč
5022,02700 Kč1 101,35 Kč
10020,32400 Kč2 032,40 Kč
25018,26408 Kč4 566,02 Kč
50016,83998 Kč8 419,99 Kč
1 00015,52067 Kč15 520,67 Kč
5 00012,81441 Kč64 072,05 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč