
0SLC060.T | |
|---|---|
DigiKey Part Number | 5666-0SLC060.T-ND |
Manufacturer | |
Manufacturer Product Number | 0SLC060.T |
Description | FUSE CARTRIDGE 60A 480VAC/170VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60A 480 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 480 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 2.252" L (10.30mm x 57.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,34000 Kč | 558,34 Kč |
| 5 | 463,25800 Kč | 2 316,29 Kč |
| 10 | 427,41400 Kč | 4 274,14 Kč |
| 50 | 354,13540 Kč | 17 706,77 Kč |
| 100 | 326,37610 Kč | 32 637,61 Kč |
| 250 | 292,74656 Kč | 73 186,64 Kč |
| 500 | 269,42324 Kč | 134 711,62 Kč |
| Unit Price without VAT: | 558,34000 Kč |
|---|---|
| Unit Price with VAT: | 675,59140 Kč |



