Similar

0505016.MXEP | |
|---|---|
DigiKey Part Number | F3264-ND |
Manufacturer | |
Manufacturer Product Number | 0505016.MXEP |
Description | FUSE CERM 16A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Melting I²t | 51.0 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 5 | 123,80400 Kč | 619,02 Kč |
| 10 | 114,25000 Kč | 1 142,50 Kč |
| 50 | 94,73460 Kč | 4 736,73 Kč |
| 100 | 87,36010 Kč | 8 736,01 Kč |
| 250 | 78,43592 Kč | 19 608,98 Kč |
| 500 | 72,25412 Kč | 36 127,06 Kč |
| 1 000 | 70,35905 Kč | 70 359,05 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |




