16 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0477016.MXEP

DigiKey Part Number
F4950-ND
Manufacturer
Manufacturer Product Number
0477016.MXEP
Description
FUSE CERM 16A 500VAC 400VDC 5X20
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0477016.MXEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 400A DC
Melting I²t
1331.2
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.846" L (5.50mm x 21.50mm)
DC Cold Resistance
0.0031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 867
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
554,34200 Kč271,71 Kč
1050,14300 Kč501,43 Kč
5041,58860 Kč2 079,43 Kč
10038,36330 Kč3 836,33 Kč
25034,46360 Kč8 615,90 Kč
50031,76326 Kč15 881,63 Kč
1 00029,26029 Kč29 260,29 Kč
5 00028,45489 Kč142 274,45 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč