
0ADEP9160-RE | |
|---|---|
DigiKey Part Number | 5923-0ADEP9160-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEP9160-RE |
Description | FUSE CERM 16A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADEP9160-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 62.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 5 | 102,21800 Kč | 511,09 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 50 | 78,24280 Kč | 3 912,14 Kč |
| 100 | 72,15960 Kč | 7 215,96 Kč |
| 250 | 64,80404 Kč | 16 201,01 Kč |
| 500 | 59,70992 Kč | 29 854,96 Kč |
| 1 000 | 54,98494 Kč | 54 984,94 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |


