
0ADEC9160-BE | |
|---|---|
DigiKey Part Number | 5923-0ADEC9160-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEC9160-BE |
Description | FUSE CERM 16A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 30kA AC, 20kA DC |
Part Status Active | Melting I²t 62.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -50°C ~ 105°C |
Current Rating (Amps) | Size / Dimension 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.008 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1245HC80-RTR | Eaton - Electronics Division | 4 974 | 283-1245HC80-RTRCT-ND | 163,99000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 5 | 84,62200 Kč | 423,11 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 50 | 64,75780 Kč | 3 237,89 Kč |
| 100 | 59,72670 Kč | 5 972,67 Kč |
| 250 | 53,64568 Kč | 13 411,42 Kč |
| 500 | 49,43434 Kč | 24 717,17 Kč |
| 1 000 | 45,52891 Kč | 45 528,91 Kč |
| 5 000 | 39,08253 Kč | 195 412,65 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

