15 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505015.MXP

DigiKey Part Number
F3256-ND
Manufacturer
Manufacturer Product Number
0505015.MXP
Description
FUSE CERM 15A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
500 V
Series
Voltage Rating - DC
Packaging
Bulk
Response Time
Fast Blow
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 337
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,79000 Kč142,79 Kč
5118,47000 Kč592,35 Kč
10109,31600 Kč1 093,16 Kč
5090,65680 Kč4 532,84 Kč
10083,59930 Kč8 359,93 Kč
25075,06196 Kč18 765,49 Kč
50069,14810 Kč34 574,05 Kč
1 00067,03360 Kč67 033,60 Kč
Manufacturers Standard Package
Unit Price without VAT:142,79000 Kč
Unit Price with VAT:172,77590 Kč