
0216010.HXP | |
|---|---|
DigiKey Part Number | F2372-ND |
Manufacturer | |
Manufacturer Product Number | 0216010.HXP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 154.34 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0079 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 5 | 38,42600 Kč | 192,13 Kč |
| 10 | 35,44500 Kč | 354,45 Kč |
| 50 | 29,40980 Kč | 1 470,49 Kč |
| 100 | 27,12940 Kč | 2 712,94 Kč |
| 300 | 23,86073 Kč | 7 158,22 Kč |
| 500 | 22,47080 Kč | 11 235,40 Kč |
| 1 000 | 20,70466 Kč | 20 704,66 Kč |
| 5 000 | 19,43890 Kč | 97 194,50 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

















