5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Littlefuse 514 Series Fuses | Digi-Key Daily

0514005.MXP

DigiKey Part Number
F10127-ND
Manufacturer
Manufacturer Product Number
0514005.MXP
Description
FUSE CERAMIC 5A 500VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
5kA
Packaging
Bulk
Melting I²t
6.14
Part Status
Active
Approval Agency
CE, cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0636 Ohms
Voltage Rating - AC
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 964
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
5130,52400 Kč652,62 Kč
10120,42400 Kč1 204,24 Kč
5099,86220 Kč4 993,11 Kč
10092,08670 Kč9 208,67 Kč
25082,67668 Kč20 669,17 Kč
50076,15764 Kč38 078,82 Kč
1 00074,55865 Kč74 558,65 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč