
0466.750NR | |
|---|---|
DigiKey Part Number | F1455TR-ND - Tape & Reel (TR) F1455CT-ND - Cut Tape (CT) F1455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466.750NR |
Description | FUSE BOARD MOUNT 750MA 63VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466.750NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0276 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.111 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 5 | 19,86400 Kč | 99,32 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 50 | 15,21520 Kč | 760,76 Kč |
| 100 | 14,03720 Kč | 1 403,72 Kč |
| 250 | 12,61644 Kč | 3 154,11 Kč |
| 500 | 11,63458 Kč | 5 817,29 Kč |
| 1 000 | 10,72515 Kč | 10 725,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,95035 Kč | 39 751,75 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







