
1N5346BG | |
|---|---|
DigiKey Part Number | 1N5346BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5346BG |
Description | DIODE ZENER 9.1V 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5346BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 100 | 6,17760 Kč | 617,76 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,22753 Kč | 4 227,53 Kč |
| 2 000 | 3,82689 Kč | 7 653,78 Kč |
| 5 000 | 3,39311 Kč | 16 965,55 Kč |
| 10 000 | 3,12490 Kč | 31 249,00 Kč |
| 50 000 | 2,75074 Kč | 137 537,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




