
0216.800MXEP | |
|---|---|
DigiKey Part Number | 0216.800MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0216.800MXEP |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.285 | |
Approval Agency | CCC, CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 0.295 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 5 | 52,24400 Kč | 261,22 Kč |
| 10 | 48,21100 Kč | 482,11 Kč |
| 50 | 40,00120 Kč | 2 000,06 Kč |
| 100 | 36,89770 Kč | 3 689,77 Kč |
| 250 | 33,14660 Kč | 8 286,65 Kč |
| 500 | 30,55042 Kč | 15 275,21 Kč |
| 1 000 | 28,14341 Kč | 28 143,41 Kč |
| 5 000 | 27,26065 Kč | 136 303,25 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



