800 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HTP 800-R

DigiKey Part Number
5HTP800-R-ND
Manufacturer
Manufacturer Product Number
5HTP 800-R
Description
FUSE CERAMIC 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5HTP 800-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.1
Approval Agency
CCC, CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.39 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
518,10000 Kč90,50 Kč
1016,71400 Kč167,14 Kč
5013,87120 Kč693,56 Kč
10012,79830 Kč1 279,83 Kč
25011,50440 Kč2 876,10 Kč
50010,60902 Kč5 304,51 Kč
1 0009,78045 Kč9 780,45 Kč
5 0008,08150 Kč40 407,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč