Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

0448.080MR | |
|---|---|
DigiKey Part Number | 18-0448.080MRTR-ND - Tape & Reel (TR) 18-0448.080MRCT-ND - Cut Tape (CT) 18-0448.080MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.080MR |
Description | FUSE BRD MNT 80MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.080MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.3E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 4.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 5 | 71,89800 Kč | 359,49 Kč |
| 10 | 66,35400 Kč | 663,54 Kč |
| 50 | 55,04420 Kč | 2 752,21 Kč |
| 100 | 50,76900 Kč | 5 076,90 Kč |
| 250 | 45,60008 Kč | 11 400,02 Kč |
| 500 | 42,02078 Kč | 21 010,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,72556 Kč | 38 725,56 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |







