
SF-2410FP008T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP008T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP008T-2CT-ND - Cut Tape (CT) 118-SF-2410FP008T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP008T-2 |
Description | FUSE BRDMT 80MA 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 79 Weeks |
Customer Reference | |
Detailed Description | 80 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0017 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 4.974 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,48613 Kč | 75 486,13 Kč |
| 2 000 | 69,44459 Kč | 138 889,18 Kč |
| Unit Price without VAT: | 75,48613 Kč |
|---|---|
| Unit Price with VAT: | 91,33822 Kč |



