80 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.080MRL

DigiKey Part Number
F3649TR-ND - Tape & Reel (TR)
F3649CT-ND - Cut Tape (CT)
F3649DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451.080MRL
Description
FUSE BRD MNT 80MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.080MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.3E-4
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
4.05 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
5121,45200 Kč607,26 Kč
10112,06600 Kč1 120,66 Kč
5092,94980 Kč4 647,49 Kč
10085,72010 Kč8 572,01 Kč
25076,97280 Kč19 243,20 Kč
50071,18364 Kč35 591,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,15648 Kč58 156,48 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč