
0451.080MRL | |
|---|---|
DigiKey Part Number | F3649TR-ND - Tape & Reel (TR) F3649CT-ND - Cut Tape (CT) F3649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.080MRL |
Description | FUSE BRD MNT 80MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.080MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.3E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 4.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 5 | 121,45200 Kč | 607,26 Kč |
| 10 | 112,06600 Kč | 1 120,66 Kč |
| 50 | 92,94980 Kč | 4 647,49 Kč |
| 100 | 85,72010 Kč | 8 572,01 Kč |
| 250 | 76,97280 Kč | 19 243,20 Kč |
| 500 | 71,18364 Kč | 35 591,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,15648 Kč | 58 156,48 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |





