
0453.062MR | |
|---|---|
DigiKey Part Number | F11964TR-ND - Tape & Reel (TR) F11964CT-ND - Cut Tape (CT) F11964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.062MR |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.062MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.9E-4 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 5 | 82,12800 Kč | 410,64 Kč |
| 10 | 75,78900 Kč | 757,89 Kč |
| 50 | 62,86680 Kč | 3 143,34 Kč |
| 100 | 57,98450 Kč | 5 798,45 Kč |
| 250 | 52,08036 Kč | 13 020,09 Kč |
| 500 | 47,99310 Kč | 23 996,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,88777 Kč | 37 887,77 Kč |
| 2 000 | 37,85534 Kč | 75 710,68 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |



