



03540804ZXGY | |
|---|---|
DigiKey Part Number | F4929-ND |
Manufacturer | |
Manufacturer Product Number | 03540804ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 5 | 109,27400 Kč | 546,37 Kč |
| 10 | 100,85300 Kč | 1 008,53 Kč |
| 50 | 83,63920 Kč | 4 181,96 Kč |
| 150 | 73,54760 Kč | 11 032,14 Kč |
| 300 | 67,78223 Kč | 20 334,67 Kč |
| 600 | 62,43650 Kč | 37 461,90 Kč |
| 1 050 | 61,34835 Kč | 64 415,77 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |






