Isolated Module DC DC Converter 1 Output 28V 5.35A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150W8-36S28N

DigiKey Part Number
2034-3075-ND
Manufacturer
Manufacturer Product Number
CHB150W8-36S28N
Description
DC DC CONVERTER 28V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 5.35A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB150W8-36S28N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.35A
Power (Watts)
150 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 515,28000 Kč3 515,28 Kč
53 384,20600 Kč16 921,03 Kč
103 329,19100 Kč33 291,91 Kč
253 257,70520 Kč81 442,63 Kč
603 190,72317 Kč191 443,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 515,28000 Kč
Unit Price with VAT:4 253,48880 Kč