50 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms ±1% 50W Wirewound Chassis Mount Resistor
HS50 50R F
HS50 50R F

HS50 50R F

DigiKey Part Number
HS5050RF-ND
Manufacturer
Manufacturer Product Number
HS50 50R F
Description
RES CHAS MNT 50 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
50 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 074
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10108,83300 Kč1 088,33 Kč
4089,47250 Kč3 578,90 Kč
8081,91850 Kč6 553,48 Kč
12078,03383 Kč9 364,06 Kč
28071,02200 Kč19 886,16 Kč
52066,71469 Kč34 691,64 Kč
1 00062,79830 Kč62 798,30 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč