15 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 15R F

DigiKey Part Number
HS5015RF-ND
Manufacturer
Manufacturer Product Number
HS50 15R F
Description
RES CHAS MNT 15 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
15 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
1099,76100 Kč997,61 Kč
4081,88175 Kč3 275,27 Kč
8074,89725 Kč5 991,78 Kč
12071,31092 Kč8 557,31 Kč
28064,83057 Kč18 152,56 Kč
52060,84979 Kč31 641,89 Kč
1 00057,23005 Kč57 230,05 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč