New Product
47 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G47R0C02

DigiKey Part Number
541-RE60G47R0C02-ND
Manufacturer
Manufacturer Product Number
RE60G47R0C02
Description
RH-5 47 1% RE60G47R0 C02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
10121,34700 Kč1 213,47 Kč
30103,82800 Kč3 114,84 Kč
5097,10320 Kč4 855,16 Kč
10089,17220 Kč8 917,22 Kč
25080,48784 Kč20 121,96 Kč
50075,05694 Kč37 528,47 Kč
1 00070,44472 Kč70 444,72 Kč
Manufacturers Standard Package
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč