
805F200E | |
|---|---|
DigiKey Part Number | 805F200E-ND |
Manufacturer | |
Manufacturer Product Number | 805F200E |
Description | RES CHAS MNT 200 OHM 1% 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F200E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 200 Ohms | Height - Seated (Max) 0.330" (8.38mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL5-200RF8 | Riedon products by Bourns | 57 | 696-UAL5-200RF8-ND | 113,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,56000 Kč | 251,56 Kč |
| 10 | 174,91300 Kč | 1 749,13 Kč |
| 25 | 154,19240 Kč | 3 854,81 Kč |
| 50 | 141,23260 Kč | 7 061,63 Kč |
| 200 | 120,86240 Kč | 24 172,48 Kč |
| 400 | 112,91518 Kč | 45 166,07 Kč |
| 600 | 108,83403 Kč | 65 300,42 Kč |
| 1 000 | 104,21769 Kč | 104 217,69 Kč |
| Unit Price without VAT: | 251,56000 Kč |
|---|---|
| Unit Price with VAT: | 304,38760 Kč |



